Orbit International Anti-static, Flame Retardant Hi Vis Trousers
- RS Stock No.:
- 260-3978
- Mfr. Part No.:
- FRASMT-3XL
- Manufacturer:
- Orbit International
Subtotal (1 unit)*
€57.30
(exc. VAT)
€70.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €57.30 |
*price indicative
- RS Stock No.:
- 260-3978
- Mfr. Part No.:
- FRASMT-3XL
- Manufacturer:
- Orbit International
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Orbit International | |
Style | Overtrouser | |
Material Properties | Anti-static, Flame Retardant | |
Material | 100% Polyester | |
Select all | ||
---|---|---|
Brand Orbit International | ||
Style Overtrouser | ||
Material Properties Anti-static, Flame Retardant | ||
Material 100% Polyester | ||
Related links
- Orbit International Anti-static, Flame Retardant Hi Vis Trousers
- Orbit International Orange Anti-static, Flame Retardant Hi Vis Trousers
- Orbit Orange Anti-static, Flame Retardant Hi Vis Trousers
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers 3XL Leg Length 31in
- Portwest MV36 Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers 92 → 96cm Leg Length 79cm
- Portwest MV36 Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers 108 → 112cm Leg Length 79cm
- Portwest MV36 Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers 100 → 104cm Leg Length 79cm
- Sioen Flensburg Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers XXL Leg Length 31in