Bernstein AG SHS3 Hinge Switch
- RS Stock No.:
- 136-3180
- Mfr. Part No.:
- 6019390064
- Manufacturer:
- Bernstein AG
Subtotal (1 unit)*
€213.44
(exc. VAT)
€262.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €213.44 |
*price indicative
- RS Stock No.:
- 136-3180
- Mfr. Part No.:
- 6019390064
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Hinge Switch | |
| Series | SHS3 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Cable Entries | 1 | |
| Terminal Type | Fixed Connection | |
| IP Rating | IP69K | |
| Minimum Operating Temperature | -25°C | |
| Hinge Material | Cast Stainless Steel | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 3A | |
| Contact DC Voltage | 24V dc | |
| Shaft Length | 63mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCSAUS, DGUV, CCC | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Hinge Switch | ||
Series SHS3 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Cable Entries 1 | ||
Terminal Type Fixed Connection | ||
IP Rating IP69K | ||
Minimum Operating Temperature -25°C | ||
Hinge Material Cast Stainless Steel | ||
Contact AC Voltage 230V ac | ||
Contact Current 3A | ||
Contact DC Voltage 24V dc | ||
Shaft Length 63mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCSAUS, DGUV, CCC | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
SHS3 - Safety switch hinge
Hinge switch for right-side mounting
Pivot angle 0° → 270°
Freely adjustable switch point
Integrated fine adjustment system makes readjusting easy even after the switch point has been set
Switch point can be reset with a change kit
Wired or plugged connection
Axial or radial connection direction
Accessories
Empty hinge
Change kit comprising:
- 2 spare stoppers
- 1 special bit
- 1 plastic disc
- 1 operating and installation instruction
- 2 spare stoppers
- 1 special bit
- 1 plastic disc
- 1 operating and installation instruction
Cable coupler
- Shake-proof M12 x 1 plug
- Injection-moulded cable
- Shake-proof M12 x 1 plug
- Injection-moulded cable
