Bernstein AG SHS3 Series Limit Switch, 1 NO/2 NC, IP69K, Polybutylene Terephthalate Housing, 230V ac, 5A
- RS Stock No.:
- 177-9025
- Mfr. Part No.:
- 6019390065
- Manufacturer:
- Bernstein AG
Subtotal (1 unit)*
€213.44
(exc. VAT)
€262.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €213.44 |
*price indicative
- RS Stock No.:
- 177-9025
- Mfr. Part No.:
- 6019390065
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP69K | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Type | Slow Break | |
| Terminal Type | Fixed Connection | |
| Switching Current | 5A | |
| Series | SHS3 | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 137mm | |
| Width | 19.5mm | |
| Standards/Approvals | RoHS | |
| Length | 82mm | |
| Hazardous Area Certification | No | |
| Operating Force | 1800N | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP69K | ||
Housing Material Polybutylene Terephthalate | ||
Contact Type Slow Break | ||
Terminal Type Fixed Connection | ||
Switching Current 5A | ||
Series SHS3 | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 137mm | ||
Width 19.5mm | ||
Standards/Approvals RoHS | ||
Length 82mm | ||
Hazardous Area Certification No | ||
Operating Force 1800N | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
Bernstein AG Limit Switch
The Bernstein AG SHS3 series is a NO/2NC configuration switch. It has a freely and repeatedly adjustable switching point by the user over a range of 270°. The switch is flexible and safe for hinged protective equipment. The load-bearing hinge is made from stainless steel or die-cast zinc while the switching system is housed in a high-quality plastic enclosure. It required 230VAC and 24VDC rated operating voltage.
Features and Benefits
• Mounting between sections while maintaining the required finger guard gap
• Operating temperature ranges between -25°C and 70°C.
• Right and left hinged systems for optimum cable routing
• Slots for mounting on sections and welded structures
• Uncomplicated readjustment even of set switching point by ±1.5° because of an integrated fine adjustment system
Applications
• Food and beverage industry
Certifications
• B300
• CCSAUS
• DGUV
• DIN EN 60947-1
• DIN EN 60947-5-1
• DIN EN ISO 13849-1
• IEC 60947-1
• IEC 60947-5-1
• VDE 0660 T100
• VDE 0660 T200
IP69 rated
Related links
- Bernstein AG SHS3 Series Hinge
- Bernstein AG SHS3 Hinge Switch
- Bernstein AG Non-Contact Safety Switch, Polybutylene Terephthalate Housing
- Bernstein AG Non-Contact Safety Switch 30V dc, Cable
- Bernstein AG MA-52 Series Magnetic Non-Contact Safety Switch 120V dc Cable
- Bernstein AG MA-52 Series Magnetic Non-Contact Safety Switch 170V dc NC, 6 m
- Bernstein AG Magnetic Switch Non-Contact Safety Switch 36V dc Cable,
- Bernstein AG MA-52 Series Magnetic Non-Contact Safety Switch 170V dc NO, M8
