Siemens 3SE5 Safety Hinge Switch 1 NO/2 NC
- RS Stock No.:
- 764-4177
- Mfr. Part No.:
- 3SE5212-0LU21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€58.50
(exc. VAT)
€71.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.50 |
*price indicative
- RS Stock No.:
- 764-4177
- Mfr. Part No.:
- 3SE5212-0LU21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Hinge Switch | |
| Series | 3SE5 | |
| Housing Material | Metal | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Cable Entries | 1 | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Cable Entry Size | M20 x 1.5 | |
| Contact Current | 6A | |
| Contact AC Voltage | 230V ac | |
| Trigger Angle Range | 10 ° | |
| Contact DC Voltage | 230V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 92mm | |
| Width | 31mm | |
| Standards/Approvals | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Hinge Switch | ||
Series 3SE5 | ||
Housing Material Metal | ||
Contact Configuration 1 NO/2 NC | ||
Number of Cable Entries 1 | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Cable Entry Size M20 x 1.5 | ||
Contact Current 6A | ||
Contact AC Voltage 230V ac | ||
Trigger Angle Range 10 ° | ||
Contact DC Voltage 230V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 92mm | ||
Width 31mm | ||
Standards/Approvals No | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3SE5 Hinge Switch
The SIRIUS 3SE5 Series hinge switch is designed for monitoring hinged doors and flaps. These mechanical position switches offer excellent protection from tampering thanks to the fixed, positive pivoting point connection between switch and door hinge. They have a standard enclosure according to EN 50047 and EN 50041 and a very small operating angle. Simultaneous shut down and signalling is provided in addition by the snap-action contacts.
For the mechanical monitoring of protective doors or flaps
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Snap on contacts
Simple, fast wiring offers approx 20 to 25% reduction in connection time
Cable entry M20 x 1.5
Actuator head can be rotated in 22.5° increments
Hinge Switch
Note
Actuators are supplied, accessories are for spares.
Related links
- Siemens 3SE5 Safety Hinge Switch 1 NO/2 NC
- Siemens 3SE5 Safety Hinge Switch 1 NO/1 NC
- Siemens 3SE5 Safety Hinge Switch
- Pilz PSENhinge Safety Hinge Switch 2 NC
- Schmersal TVS 410 Safety Hinge Switch 2 NO/2 NC
- Banner SI-HGZ63 Safety Hinge Switch 1 NO/2 NC
- Schmersal TESK Safety Hinge Switch 1 NO/2 NC
- Banner SI Safety Hinge Switch 1 NO/2 NC
