Eaton Metal Hinge Pin, 40mm x 35mm

Subtotal (1 unit)*

€58.80

(exc. VAT)

€72.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.80

*price indicative

RS Stock No.:
258-686
Mfr. Part No.:
284792 XAH180L
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Material

Metal

Hinge Type

Hinge Pin

Length

40mm

Width

35mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton hinge designed for left-side attachment offers seamless integration into your system, ensuring optimal functionality and easy access. With its innovative 180-degree rotation capability, this product enhances the usability of your equipment, while its robust metal construction guarantees lasting durability. Adds a layer of compliance with RoHS directives, making it a perfect choice for environmentally conscious projects. Whether you're utilising it in electrical cabinets or control engineering, this product aligns with modern expectations for both performance and sustainability. Being part of the xEnergy main LV switchgear range, it supports a wide array of applications, establishing itself as a reliable component in any setup.

Innovative 180-degree hinge design for improved operational efficiency
Constructed from high-quality metal for enhanced longevity
Meets RoHS compliance standards for eco-friendly usage
Suitable for various applications in electrical cabinets and control systems
Part of the reputable xEnergy main LV switchgear series

Related links