Elesa Matt Zinc Alloy Flag with a Lift Off Pin, Bolt-On Fixing, 40 mm x 40mm x 9 mm
- RS Stock No.:
- 268-7755
- Mfr. Part No.:
- 428801
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€24.72
(exc. VAT)
€30.41
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €24.72 | - |
| 5 - 9 | €23.48 | 5% |
| 10 - 29 | €22.21 | 10% |
| 30 + | €20.74 | 16% |
*price indicative
- RS Stock No.:
- 268-7755
- Mfr. Part No.:
- 428801
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Zinc Alloy | |
| Product Type | Flag Hinge | |
| Hinge Type | Flag | |
| Length | 40mm | |
| Closing Type | Free Swinging | |
| Width | 40mm | |
| Thickness | 9mm | |
| Fixing Method | Bolt-On | |
| Pin Style | Lift Off | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Zinc Alloy | ||
Product Type Flag Hinge | ||
Hinge Type Flag | ||
Length 40mm | ||
Closing Type Free Swinging | ||
Width 40mm | ||
Thickness 9mm | ||
Fixing Method Bolt-On | ||
Pin Style Lift Off | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
Pin Diameter 4mm | ||
- COO (Country of Origin):
- DE
The Elesa 428801 CMMY series is a in line lift off hinges. It is designed to adjust the misalignments between the door and the frame.
High-resilience
Ensure perfect positioning
Related links
- Elesa Matt Zinc Alloy Flag with a Lift Off Pin 40 mm x 40mm x 9 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Stainless Steel Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Technopolymer Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Zinc Alloy Friction 40 mm x 40mm x 13.5 mm
- Elesa Matt Zinc Alloy Flag with a Lift Off Pin 50 mm x 50mm x 11.5 mm
