Pinet Steel Stainless Steel Flag with a Lift Off Pin, 40 mm x 50mm x 3 mm
- RS Stock No.:
- 347-8355
- Manufacturer:
- Pinet
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€34.08
(exc. VAT)
€41.92
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €34.08 | €17.04 | - |
| 5 - 9 | €32.37 | €16.185 | 5% |
| 10 - 29 | €30.64 | €15.32 | 10% |
| 30 + | €28.62 | €14.31 | 16% |
*price indicative
- RS Stock No.:
- 347-8355
- Manufacturer:
- Pinet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Flag Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Flag | |
| Closing Type | Free Swinging | |
| Length | 40mm | |
| Width | 50mm | |
| Thickness | 3mm | |
| Pin Style | Lift Off | |
| Finish | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Flag Hinge | ||
Material Stainless Steel | ||
Hinge Type Flag | ||
Closing Type Free Swinging | ||
Length 40mm | ||
Width 50mm | ||
Thickness 3mm | ||
Pin Style Lift Off | ||
Finish Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Hinge, Lift-Off, Stainless Steel
Heavy duty hinges available in High Grade 304 and 316L stainless steel
Each sachet contains 2 complete hinges of same width, one pin and one plug
All hinge types are interchangeable; i.e. flap width 30mm with flap width 80mm
Pick and mix the pieces according to dimensional needs
Removable pin
Undrilled
Related links
- Pinet Steel Stainless Steel Flag with a Lift Off Pin, 40 mm x 80mm x 3 mm
- Pinet Steel Stainless Steel Butt with a Barrel Pin, 80 mm x 50mm x 3 mm
- Pinet Steel Stainless Steel Flag with a Barrel Pin, 40 mm x 30mm x 3 mm
- Pinet Steel Stainless Steel Flag with a Lift Off Pin, 80 mm x 40mm x 3 mm
- Pinet Steel Stainless Steel Piano with a Knuckle Pin, 1 m x 50mm x 1.2 mm
- Pinet Steel Stainless Steel Butt 50 mm x 50mm x 2 mm
- Pinet Steel Stainless Steel Butt 50 mm x 50mm x 2 mm
- Pinet Steel Stainless Steel Flag, 80 mm x 48mm x 2 mm
