RS PRO Nickel Plated, Chrome Plated, Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 48 mm x 18 mm x
- RS Stock No.:
- 335-172
- Manufacturer:
- RS PRO
Subtotal (1 pack of 2 units)*
€19.96
(exc. VAT)
€24.55
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.96 | €9.98 |
*price indicative
- RS Stock No.:
- 335-172
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Zinc Plated Steel | |
| Product Type | Hinge | |
| Hinge Type | Concealed | |
| Length | 48mm | |
| Width | 18 mm | |
| Thickness | 18mm | |
| Pin Style | Removable Pin | |
| Finish | Nickel Plated, Chrome Plated, Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Zinc Plated Steel | ||
Product Type Hinge | ||
Hinge Type Concealed | ||
Length 48mm | ||
Width 18 mm | ||
Thickness 18mm | ||
Pin Style Removable Pin | ||
Finish Nickel Plated, Chrome Plated, Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS Pro Chrome-plated die-cast zinc hinge is designed for industrial enclosures and cabinets. It features a zinc-plated steel mating part and a nickel-plated steel pin. The removable pin allows for quick and easy door separation, improving maintenance accessibility. The pin is secured with a circlip, ensuring stability and durability in demanding environments.
Grey colour
Strong and durable
90 degree opening angle
Related links
- RS PRO Zinc Plated Zinc Plated Steel Concealed 48 mm x 18 mm x 18 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed 48 mm x 18 mm x 18 mm
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw Chrome Plated Nickel Plated, 4 mm Thread 40
- Pinet Nickel Plated Brushed Raw Black Zinc Plated Steel, Type 1 Symmetric Not
- Southco Chrome Plated Black Powder Coated Polished Bright Chrome Zinc Barrel with
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw Black Nickel Plated, 5 mm Thread 50
- Southco Bright Chrome Plated Zinc Plated Chrome Plated Chrome Zinc Butt with
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw Chrome Plated Zinc Plated, 5 mm Thread 65
