RS PRO Zinc Plated Zinc Plated Steel Concealed, Welding Fixing, 48 mm x 18 mm x 18 mm
- RS Stock No.:
- 335-170
- Manufacturer:
- RS PRO
Subtotal (1 pack of 2 units)*
€4.42
(exc. VAT)
€5.44
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.42 | €2.21 |
*price indicative
- RS Stock No.:
- 335-170
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hinge | |
| Material | Zinc Plated Steel | |
| Hinge Type | Concealed | |
| Length | 48mm | |
| Width | 18 mm | |
| Thickness | 18mm | |
| Fixing Method | Welding | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hinge | ||
Material Zinc Plated Steel | ||
Hinge Type Concealed | ||
Length 48mm | ||
Width 18 mm | ||
Thickness 18mm | ||
Fixing Method Welding | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS Pro Zinc plated steel hinge leaf for use with either 16868Z or 16870R. It is used in enclosures, HVAC, machinery, equipment and construction industry.
Silver colour
Strong and durable
Related links
- RS PRO Zinc Plated Zinc Plated Steel Concealed 48 mm x 18 mm x 18 mm
- RS PRO Nickel Plated Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 48 mm x 18 mm x
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 80 mm x 20 mm x 20 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 19.5 mm x 19.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 80 mm x 24.5 mm x 24.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 24.5 mm x 24.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 21 mm x 21 mm
- Pinet Zinc Plated Steel Concealed with a Zinc Plated Pin Pin 60 mm x 2.5 mm
