Pinet Zinc Plated Steel Pin with a Removable Pin Pin, Pin Fixing, 50 mm x 50mm x 2 mm
- RS Stock No.:
- 730-444
- Mfr. Part No.:
- 5013581
- Manufacturer:
- Pinet
Subtotal (1 pack of 2 units)*
€9.04
(exc. VAT)
€11.12
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.04 | €4.52 |
*price indicative
- RS Stock No.:
- 730-444
- Mfr. Part No.:
- 5013581
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Hinge | |
| Hinge Type | Pin | |
| Closing Type | Hold In | |
| Length | 50mm | |
| Width | 50mm | |
| Thickness | 2mm | |
| Fixing Method | Pin | |
| Pin Style | Removable Pin | |
| Finish | Zinc Plated | |
| Holes per Leaf | 2 | |
| Corners | Square | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Hinge | ||
Hinge Type Pin | ||
Closing Type Hold In | ||
Length 50mm | ||
Width 50mm | ||
Thickness 2mm | ||
Fixing Method Pin | ||
Pin Style Removable Pin | ||
Finish Zinc Plated | ||
Holes per Leaf 2 | ||
Corners Square | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- FR
The Pinet Square hinge with two offset is designed for reliable mechanical movement and secure mounting in enclosures, panels, and industrial assemblies. it features a strong steel construction with a zinc plated finish to enhance corrosion resistance. the Compact 50 mm length and solid build make it suitable for applications requiring durability, precise alignment, and smooth operation.
Offers steel material construction for strength and long service life
Provides zinc plated finish for improved corrosion resistance
Supports 50 mm length for Compact and precise installations
Ensures balanced weight for smooth and dependable operation
Related links
- Pinet Zinc Plated Steel Butt with a Removable Pin Pin 50 mm x 50mm x 2 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin, 50 mm x 50mm x 2 mm
- Pinet Zinc Plated Steel Butt with a Barrel Pin 50 mm x 40mm x 1.2 mm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 50 mm x 50mm x 2 mm
- Pinet Raw Stainless Steel Butt 50 mm x 50mm x 2 mm
- Pinet Steel Stainless Steel Butt 50 mm x 50mm x 2 mm
- Pinet Zinc Plated Steel Concealed with a Zinc Plated Pin Pin 60 mm x 2.5 mm
- Pinet Steel Stainless Steel Butt 50 mm x 50mm x 2 mm
