Pinet Zinc Plated Steel Concealed with a Zinc Plated Pin Pin, Screw Fixing, 60 mm x 2.5 mm
- RS Stock No.:
- 917-4295
- Mfr. Part No.:
- 6014029
- Manufacturer:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.58
(exc. VAT)
€11.78
(inc. VAT)
In Stock
- 48 unit(s) ready to ship
- Plus 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €9.58 | €4.79 |
| 5 - 9 | €8.92 | €4.46 |
| 10 - 29 | €8.44 | €4.22 |
| 30 + | €7.89 | €3.945 |
*price indicative
- RS Stock No.:
- 917-4295
- Mfr. Part No.:
- 6014029
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Concealed Hinge | |
| Material | Steel | |
| Hinge Type | Concealed | |
| Closing Type | Free Swinging | |
| Length | 60mm | |
| Thickness | 2.5mm | |
| Fixing Method | Screw | |
| Pin Style | Zinc Plated Pin | |
| Finish | Zinc Plated | |
| Standards/Approvals | DIN 6799 | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Concealed Hinge | ||
Material Steel | ||
Hinge Type Concealed | ||
Closing Type Free Swinging | ||
Length 60mm | ||
Thickness 2.5mm | ||
Fixing Method Screw | ||
Pin Style Zinc Plated Pin | ||
Finish Zinc Plated | ||
Standards/Approvals DIN 6799 | ||
Pin Diameter 6mm | ||
Non Compliant
- COO (Country of Origin):
- FR
Pinet Zinc Plated Concealed Hinges
Related links
- Pinet Zinc Plated Steel Hinge Pin with a Barrel Pin 80 mm
- Pinet Zinc Plated Steel Butt with a Removable Pin Pin 50 mm x 50mm x 2 mm
- Pinet Zinc Plated Steel Butt 60 mm x 60mm x 2 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin 180 mm x 2mm, 40 mm x 1.5 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin 240 mm x 40mm x 1.5 mm
- Pinet Zinc Plated Steel Butt with a Barrel Pin 50 mm x 40mm x 1.2 mm
- Pinet Zinc Plated Steel Concealed 102 mm x 80.5mm x 76 mm
- Pinet Zinc Plated Steel 60 mm x 12mm
