Steinbach & Vollman Steel Concealed with a Fixed Pin, 80 mm x 55mm x 4 mm

Subtotal (1 pack of 2 units)*

€52.25

(exc. VAT)

€64.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€52.25€26.125

*price indicative

RS Stock No.:
825-871
Manufacturer:
Steinbach & Vollman
Find similar products by selecting one or more attributes.
Select all

Brand

Steinbach & Vollman

Product Type

Concealed Hinge

Material

Steel

Hinge Type

Concealed

Closing Type

Free Swinging

Length

80mm

Width

55mm

Thickness

4mm

Pin Style

Fixed

Standards/Approvals

No

COO (Country of Origin):
DE

Heavy Duty Enclosure Hinge


Zinc plated steel construction

Lift-off

Max load 150kg per pair

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy