RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 80 mm x 20 mm x 20 mm
- RS Stock No.:
- 335-183
- Manufacturer:
- RS PRO
Subtotal (1 pack of 2 units)*
€19.68
(exc. VAT)
€24.21
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.68 | €9.84 |
*price indicative
- RS Stock No.:
- 335-183
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Zinc Plated Steel | |
| Product Type | Hinge | |
| Hinge Type | Concealed | |
| Length | 80mm | |
| Width | 20 mm | |
| Thickness | 20mm | |
| Pin Style | Removable Pin | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Zinc Plated Steel | ||
Product Type Hinge | ||
Hinge Type Concealed | ||
Length 80mm | ||
Width 20 mm | ||
Thickness 20mm | ||
Pin Style Removable Pin | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS Pro Zinc-plated steel hinge is crafted for industrial enclosures and cabinets, ensuring reliability and practicality. It features a removable pin that allows quick and effortless door separation, enhancing maintenance accessibility. The pin is secured with a circlip for added stability. Designed for easy mounting using metric bolts or rivets, this hinge offers versatility and durability for demanding applications.
Grey colour
Strong and durable
120 degree opening angle
Related links
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 80 mm x 24.5 mm x 24.5 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 80 mm x 20 mm x 20 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 19.5 mm x 19.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 24.5 mm x 24.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 60 mm x 21 mm x 21 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 80 mm x 24.5 mm x 24.5 mm
- RS PRO Nickel Plated Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 48 mm x 18 mm x
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 2 mm
