Elesa Matt Polyamide Based Technopolymer Leaf with a 303 Stainless Steel Pin Pin, Universal-Handed, Through Hole Fixing,
- RS Stock No.:
- 830-462
- Mfr. Part No.:
- 422234
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€20.80
(exc. VAT)
€25.58
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.80 |
*price indicative
- RS Stock No.:
- 830-462
- Mfr. Part No.:
- 422234
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Hinge | |
| Material | Polyamide Based Technopolymer | |
| Hinge Type | Leaf | |
| Length | 65mm | |
| Closing Type | Self-Closing | |
| Handed | Universal | |
| Width | 64mm | |
| Thickness | 23mm | |
| Fixing Method | Through Hole | |
| Pin Style | 303 Stainless Steel Pin | |
| Fixing Hole Size | 6.5 mm | |
| Finish | Matt | |
| Holes per Leaf | 2 | |
| Corners | Square | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Hinge | ||
Material Polyamide Based Technopolymer | ||
Hinge Type Leaf | ||
Length 65mm | ||
Closing Type Self-Closing | ||
Handed Universal | ||
Width 64mm | ||
Thickness 23mm | ||
Fixing Method Through Hole | ||
Pin Style 303 Stainless Steel Pin | ||
Fixing Hole Size 6.5 mm | ||
Finish Matt | ||
Holes per Leaf 2 | ||
Corners Square | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Hinge with friction brake is designed to provide controlled movement and position holding in industrial applications. Manufactured from high resilience polyamide based technopolymer, it ensures durability and reliable performance while maintaining stable operation during repeated use.
Black colour provides consistent industrial appearance
Matte finish improves surface durability
Integrated friction brake enables controlled movement
Supports position holding during operation
Related links
- Elesa Matt Polyamide Based Technopolymer Leaf with a 303 Stainless Steel Pin Pin Threaded Fixing,
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Leaf with a Polymer Pin Pin
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Spring with a Polymer Pin Pin
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin Screw Fixing, 49.5 mm x 48mm x 8 mm
- Elesa Matt Technopolymer Butt with a Fixed Pin Countersunk Fixing, 60 mm x 60mm x 15 mm
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lift Off with a Lift Off Pin Through
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lift Off with a Lift Off Pin Through
- Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Leaf with a 303 Stainless Steel Pin Pin,
