Elesa Matt Technopolymer Butt with a Fixed Pin, Universal-Handed, Countersunk Fixing, 60 mm x 60mm x 15 mm
- RS Stock No.:
- 781-116
- Mfr. Part No.:
- 199611
- Manufacturer:
- Elesa
Subtotal (1 pack of 4 units)*
€40.55
(exc. VAT)
€49.88
(inc. VAT)
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.55 | €10.138 |
*price indicative
- RS Stock No.:
- 781-116
- Mfr. Part No.:
- 199611
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Technopolymer | |
| Product Type | Hinge | |
| Hinge Type | Butt | |
| Handed | Universal | |
| Closing Type | Free Swinging | |
| Length | 60mm | |
| Width | 60mm | |
| Thickness | 15mm | |
| Fixing Method | Countersunk | |
| Pin Style | Fixed | |
| Fixing Hole Size | 6.5 mm | |
| Finish | Matt | |
| Holes per Leaf | 2 | |
| Corners | Square | |
| Standards/Approvals | RoHS compliant | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Technopolymer | ||
Product Type Hinge | ||
Hinge Type Butt | ||
Handed Universal | ||
Closing Type Free Swinging | ||
Length 60mm | ||
Width 60mm | ||
Thickness 15mm | ||
Fixing Method Countersunk | ||
Pin Style Fixed | ||
Fixing Hole Size 6.5 mm | ||
Finish Matt | ||
Holes per Leaf 2 | ||
Corners Square | ||
Standards/Approvals RoHS compliant | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- IT
The Elesa Stainless steel hinge offers excellent functionality in food and pharmaceutical applications, designed to ensure durability and reliability while providing a visually Detectable option to prevent contamination.
Constructed from FDA compliant materials for safety in sensitive environments
Glass-fibre reinforced polyamide provides robust strength and resilience
Visible blue colour aids in detecting accidental food contamination
Standard execution includes pass-through holes for easy installation with countersunk head screws
Related links
- Elesa Matt Polyamide Butt with a Loose Pin Pin 60 mm x 60mm x 15 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Zinc Alloy Flag with a Lift Off Pin 60 mm x 60mm x 15 mm
- Elesa Matt Technopolymer Flap 67 mm x 55mm x 15 mm
- Elesa Matt Technopolymer Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 60 mm x 60mm x 15 mm
