RS PRO Matt Zinc Barrel with a Lift Off Pin, Screw Fixing, 64 mm x 32.5mm x 17.5 mm
- RS Stock No.:
- 110-4578
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€22.38
(exc. VAT)
€27.53
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €22.38 | €11.19 | - |
| 5 - 9 | €21.25 | €10.625 | 5% |
| 10 - 29 | €20.17 | €10.085 | 9% |
| 30 + | €18.80 | €9.40 | 15% |
*price indicative
- RS Stock No.:
- 110-4578
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Barrel Hinge | |
| Material | Zinc | |
| Hinge Type | Barrel | |
| Length | 64mm | |
| Closing Type | Free Swinging | |
| Width | 32.5mm | |
| Thickness | 17.5mm | |
| Fixing Method | Screw | |
| Pin Style | Lift Off | |
| Finish | Matt | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Barrel Hinge | ||
Material Zinc | ||
Hinge Type Barrel | ||
Length 64mm | ||
Closing Type Free Swinging | ||
Width 32.5mm | ||
Thickness 17.5mm | ||
Fixing Method Screw | ||
Pin Style Lift Off | ||
Finish Matt | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS Pro Zinc Offset Lift Off Hinges
The RS Pro removable off-set lift off hinges are designed for you to remove your doors without needing tools. The diecast zinc hinges can also be used to mount doors.
Features and Benefits
Cost effective
Quick and easy door removal
Simple installation
High ductility
High impact strength
Creates a cleaner exterior presentation
Recyclable
Available in right or left handed
Typical Applications
Related links
- RS PRO Matt Die Cast Zinc Barrel with a Lift Off Pin 64 mm x 32.5mm x 17.5 mm
- Southco Black Powder Coated Zinc Concealed with a Removable Pin Pin 63.8 mm x 32.5mm x 17.5 mm
- RS PRO Matt Die Cast Zinc Barrel with a Lift Off Pin 63 mm x 15mm x 17.5 mm
- RS PRO Matt Die Cast Zinc Barrel with a Lift Off Pin 96 mm x 15mm x 17.5 mm
- RS PRO Matt Nylon Butt with a Knuckle Pin Screw Fixing, 64 mm x 64mm x 13 mm
- Elesa Matt Polyamide Barrel with a Lift Off Pin 64 mm x 14.5mm x 21 mm
- RS PRO Matt Die Cast Zinc Butt with a Fixed Pin 40 mm x 40mm x 5 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 60 mm x 60mm x 15 mm
