RS PRO Matt Zinc Barrel with a Lift Off Pin, Screw Fixing, 96 mm x 15mm x 17.5 mm
- RS Stock No.:
- 110-4579
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€26.00
(exc. VAT)
€31.98
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €26.00 | €13.00 | - |
| 5 - 9 | €24.71 | €12.355 | 4% |
| 10 - 29 | €23.42 | €11.71 | 9% |
| 30 + | €21.91 | €10.955 | 15% |
*price indicative
- RS Stock No.:
- 110-4579
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Zinc | |
| Product Type | Barrel Hinge | |
| Hinge Type | Barrel | |
| Length | 96mm | |
| Closing Type | Free Swinging | |
| Width | 15mm | |
| Thickness | 17.5mm | |
| Fixing Method | Screw | |
| Pin Style | Lift Off | |
| Finish | Matt | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Zinc | ||
Product Type Barrel Hinge | ||
Hinge Type Barrel | ||
Length 96mm | ||
Closing Type Free Swinging | ||
Width 15mm | ||
Thickness 17.5mm | ||
Fixing Method Screw | ||
Pin Style Lift Off | ||
Finish Matt | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS Pro Front Mount Compression Lift-Off Hinges
The RS Pro die-cast zinc front mount compression lift off hinge is designed to be front mounted to door hardware.
Features and Benefits
Cost effective
Quick and easy door removal
Simple installation
High ductility
High impact strength
Creates a cleaner exterior presentation
Recyclable Fast adjustment for selecting gasket compression
Typical Applications
Enclosures
Cabinets
Doors
Related links
- RS PRO Matt Die Cast Zinc Barrel with a Lift Off Pin 63 mm x 15mm x 17.5 mm
- RS PRO Matt Die Cast Zinc Barrel with a Lift Off Pin 64 mm x 32.5mm x 17.5 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 60 mm x 60mm x 15 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 50 mm x 76mm x 11.5 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 60 mm x 120mm x 15 mm
- RS PRO Matt Die Cast Zinc Butt with a Fixed Pin 40 mm x 40mm x 5 mm
- Ganter Matt Die Cast Zinc Lift Off 63 mm x 15mm x 15 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 50 mm x 50mm x 11.5 mm
