Ganter Matt Zinc Lift Off, fix mounting mechanism Fixing, 63 mm x 15mm x 15 mm
- RS Stock No.:
- 829-622
- Mfr. Part No.:
- 428753
- Manufacturer:
- Ganter
Subtotal (1 unit)*
€21.44
(exc. VAT)
€26.37
(inc. VAT)
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.44 |
*price indicative
- RS Stock No.:
- 829-622
- Mfr. Part No.:
- 428753
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Hinge | |
| Material | Zinc | |
| Hinge Type | Lift Off | |
| Length | 63mm | |
| Closing Type | Free Swinging | |
| Width | 15mm | |
| Thickness | 15mm | |
| Fixing Method | fix mounting mechanism | |
| Fixing Hole Size | M5 | |
| Finish | Matt | |
| Holes per Leaf | 2 | |
| Corners | Square | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Hinge | ||
Material Zinc | ||
Hinge Type Lift Off | ||
Length 63mm | ||
Closing Type Free Swinging | ||
Width 15mm | ||
Thickness 15mm | ||
Fixing Method fix mounting mechanism | ||
Fixing Hole Size M5 | ||
Finish Matt | ||
Holes per Leaf 2 | ||
Corners Square | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Lift-Off Hinge is MADE of die-cast zinc alloy, allowing easy removal and reinstallation of doors or panels. Designed for convenience and durability, it provides reliable pivoting while supporting load requirements in industrial and commercial applications.
Made of die-cast zinc alloy for strength
Enables easy lift-off and reinstallation of doors or panels
Load values indicative and must be verified in use
Suitable for industrial and commercial applications
Related links
- RS PRO Matt Die Cast Zinc Barrel with a Lift Off Pin 63 mm x 15mm x 17.5 mm
- RS PRO Matt Die Cast Zinc Barrel with a Lift Off Pin 96 mm x 15mm x 17.5 mm
- Ganter Matt Die Cast Zinc Round with a 303 Stainless Steel Pin Pin 60 mm x 60mm x 17 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 60 mm x 60mm x 15 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 60 mm x 120mm x 15 mm
- Steinbach & Vollman Steel Concealed with a Fixed Pin 67 mm x 15mm x 15 mm
- RS PRO Steel Unperforated DIN Rail, 63 mm x 15mm x 15 mm
- RS PRO Matt Die Cast Zinc Barrel with a Lift Off Pin 64 mm x 32.5mm x 17.5 mm
