RS PRO Black Polyester Powder Coated Zinc Alloy Butt with a Fixed Pin, Screw Fixing, 60 mm x 60mm x 15 mm
- RS Stock No.:
- 136-3617
- Manufacturer:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-3617
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Zinc Alloy | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 60mm | |
| Width | 60mm | |
| Thickness | 15mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Fixing Hole Size | 8 mm | |
| Finish | Black Polyester Powder Coated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Zinc Alloy | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 60mm | ||
Width 60mm | ||
Thickness 15mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Fixing Hole Size 8 mm | ||
Finish Black Polyester Powder Coated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Powder-coated Die-cast Zinc Butt Hinge Screw, 60 mm x 60 mm x 36 mm
These fixed-pin aluminium butt hinges offer reliability and toughness in one compact package. As part of our RS PRO series, they've been stringently tested to the highest of standards.
They're crafted from 12 mm thick, black die-cast zinc, a lightweight material that's stronger and tougher at room temperature than similar alloys. Die-cast zinc is also resistant to high operating temperatures and boasts high corrosion resistance. These hinges are powder-coated for a premium-quality, durable finish. In addition, their attractive finish means they can be used as a design element. They feature pre-drilled holes for quick and easy mounting and come in a versatile 60 x 60 mm size.
To ensure protection from damage due to electrostatic discharge, these hinges conform to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards. They're a reliable choice for heavy-duty applications like electrical panels or heating and ventilation systems.
Features and Benefits
• Butt hinges made from die-cast zinc
• Free swinging
• Length of 60 mm
• Width of 60 mm
• Thickness of 36 mm
• Screw fixing
• Powder-coated
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60mm x 16.5 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 60 mm x 60mm x 15 mm
- Southco Black Powder Coated Zinc Alloy Friction with a Fixed Pin 50.8 mm x 57.2mm x 4.5 mm
- Elesa Matt Polyamide Butt with a Loose Pin Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Zinc Alloy Friction 60 mm x 60mm x 18.5 mm
