Elesa Matt Polyamide Butt with a Loose Pin Pin, Screw Fixing, 60 mm x 60mm x 15 mm

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€109.38

(exc. VAT)

€134.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€109.38€10.938-
5 - 9€103.91€10.3915%
10 - 29€98.45€9.8459%
30 +€91.90€9.1915%

*price indicative

RS Stock No.:
268-7727
Mfr. Part No.:
425711
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Material

Polyamide

Product Type

Butt Hinge

Hinge Type

Butt

Closing Type

Free Swinging

Length

60mm

Width

60mm

Thickness

15mm

Fixing Method

Screw

Pin Style

Loose Pin

Finish

Matt

Standards/Approvals

RoHS

Pin Diameter

8mm

COO (Country of Origin):
IT
The Elesa 425711 CFM series are hinges are made with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.

High-resilience

Ensure perfect positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy