Pinet Raw Steel Piano with a Knuckle Pin, 2 m x 80mm x 3 mm
- RS Stock No.:
- 183-4115
- Mfr. Part No.:
- 4014369
- Manufacturer:
- Pinet
Subtotal (1 unit)*
€131.56
(exc. VAT)
€161.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.56 |
*price indicative
- RS Stock No.:
- 183-4115
- Mfr. Part No.:
- 4014369
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Piano Hinge | |
| Material | Steel | |
| Hinge Type | Piano | |
| Length | 2m | |
| Closing Type | Free Swinging | |
| Width | 80mm | |
| Thickness | 3mm | |
| Pin Style | Knuckle | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Piano Hinge | ||
Material Steel | ||
Hinge Type Piano | ||
Length 2m | ||
Closing Type Free Swinging | ||
Width 80mm | ||
Thickness 3mm | ||
Pin Style Knuckle | ||
Finish Raw | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- FR
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening.
Manufactured from pre-galvanised steel
270° opening angle
Easy to align and mount
Stronger than butt hinges
Supports full length of the door
Related links
- Pinet Raw Stainless Steel Piano with a Knuckle Pin, 1 m x 80mm x 3 mm
- Pinet Raw 5754 Aluminium Piano Style with a Knuckle Pin, 2 m x 80mm x 3 mm
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 80mm x 3 mm
- Pinet Raw Steel Leaf with a Barrel Pin 40 mm x 80mm x 3 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2.04 m x 40mm x 1.2 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2.04 m x 70mm x 2 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 1.95 m x 32mm x 1.5 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2.04 m x 60mm x 2 mm
