Pinet Raw Steel Leaf with a Knuckle Pin, Screw Fixing, 80 mm x 80mm x 3 mm
- RS Stock No.:
- 917-4377
- Mfr. Part No.:
- 50-1-3995
- Manufacturer:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€14.49
(exc. VAT)
€17.82
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €14.49 | €7.245 |
| 5 - 9 | €13.77 | €6.885 |
| 10 - 29 | €13.04 | €6.52 |
| 30 + | €12.17 | €6.085 |
*price indicative
- RS Stock No.:
- 917-4377
- Mfr. Part No.:
- 50-1-3995
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Hinge Leaf | |
| Material | Steel | |
| Hinge Type | Leaf | |
| Length | 80mm | |
| Closing Type | Free Swinging | |
| Width | 80mm | |
| Thickness | 3mm | |
| Fixing Method | Screw | |
| Pin Style | Knuckle | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Hinge Leaf | ||
Material Steel | ||
Hinge Type Leaf | ||
Length 80mm | ||
Closing Type Free Swinging | ||
Width 80mm | ||
Thickness 3mm | ||
Fixing Method Screw | ||
Pin Style Knuckle | ||
Finish Raw | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Pinet Steel Butt Hinge
Related links
- Pinet Raw Steel Leaf with a Barrel Pin 40 mm x 80mm x 3 mm
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 30mm x 3 mm
- Pinet Raw Steel Butt with a Knuckle Pin 80 mm x 50mm x 3 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2 m x 80mm x 3 mm
- Pinet Raw Steel Butt 80 mm x 80mm x 2.5 mm
- Pinet Raw Stainless Steel Piano with a Knuckle Pin, 1000 mm x 80mm x 3 mm
- Pinet Raw Steel Pin with a Barrel Pin 40 mm x 30mm x 3 mm
- Pinet Raw Steel Leaf with a Barrel Pin 40 mm x 50mm x 3 mm
