Pinet Raw Aluminium Piano Style with a Knuckle Pin, 2 m x 50mm x 1.5 mm
- RS Stock No.:
- 183-4117
- Mfr. Part No.:
- 4113522
- Manufacturer:
- Pinet
Subtotal (1 unit)*
€93.52
(exc. VAT)
€115.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.52 |
*price indicative
- RS Stock No.:
- 183-4117
- Mfr. Part No.:
- 4113522
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Aluminium | |
| Product Type | Piano Hinge | |
| Hinge Type | Piano Style | |
| Closing Type | Free Swinging | |
| Length | 2m | |
| Width | 50mm | |
| Thickness | 1.5mm | |
| Pin Style | Knuckle | |
| Finish | Raw | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Aluminium | ||
Product Type Piano Hinge | ||
Hinge Type Piano Style | ||
Closing Type Free Swinging | ||
Length 2m | ||
Width 50mm | ||
Thickness 1.5mm | ||
Pin Style Knuckle | ||
Finish Raw | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 4mm | ||
- COO (Country of Origin):
- FR
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening.
Manufactured from a highly durable 304 stainless steel
270° opening angle
Easy to align and mount
Stronger than butt hinges
Supports full length of the door Continous Piano Hinges
Related links
- Pinet Raw Aluminium Piano Style with a Knuckle Pin, 2 m x 60mm x 2 mm
- Pinet Raw 5754 Aluminium Piano Style with a Knuckle Pin, 2 m x 80mm x 3 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin, 2 m x 30mm x 1.5 mm
- Pinet Steel Aluminium Piano with a Barrel Pin, 1 m x 50mm x 1.5 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 1.95 m x 32mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin 2.04 m x 40mm x 1.5 mm
- Pinet Raw 304 Stainless Steel with a Knuckle Pin, 2 m x 50mm x 2 mm
- Pinet Raw Steel Piano with a Knuckle Pin, 2.04 m x 50mm x 2 mm
