Pinet Raw 304 Stainless Steel with a Knuckle Pin, 2 m x 50mm x 2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€168.33

(exc. VAT)

€207.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 16 November 2026
  • Plus 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€168.33
5 - 9€159.91
10 - 29€151.50
30 +€141.39

*price indicative

RS Stock No.:
917-4501
Mfr. Part No.:
42-1-3918
Manufacturer:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

304 Stainless Steel

Product Type

Piano Hinge

Closing Type

Free Swinging

Length

2m

Width

50mm

Thickness

2mm

Pin Style

Knuckle

Finish

Raw

Holes per Leaf

2

Standards/Approvals

No

Pin Diameter

4mm

COO (Country of Origin):
FR

Pinet Piano Style Hinge, Stainless Steel


From Pinet, this continuous hinge has a rolled knuckle. Constructed entirely from stainless steel, this piano style hinge is durable and robust.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy