Steinbach & Vollman Stainless Steel Butt, 126 mm x 47.5mm x 1.5 mm
- RS Stock No.:
- 240-0536
- Mfr. Part No.:
- 0.55.8362.0
- Manufacturer:
- Steinbach & Vollman
Subtotal (1 unit)*
€30.06
(exc. VAT)
€36.97
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.06 |
*price indicative
- RS Stock No.:
- 240-0536
- Mfr. Part No.:
- 0.55.8362.0
- Manufacturer:
- Steinbach & Vollman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinbach & Vollman | |
| Product Type | Butt Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Butt | |
| Closing Type | Self-Closing | |
| Length | 126mm | |
| Width | 47.5mm | |
| Thickness | 1.5mm | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Steinbach & Vollman | ||
Product Type Butt Hinge | ||
Material Stainless Steel | ||
Hinge Type Butt | ||
Closing Type Self-Closing | ||
Length 126mm | ||
Width 47.5mm | ||
Thickness 1.5mm | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 6.4mm | ||
The Steinbach & Vollman hinges is made of stainless steel.
Thickness 1.5 mm
Related links
- Steinbach & Vollman Stainless Steel Butt, 126 mm x 47.5mm x 1.5 mm
- Steinbach & Vollman Stainless Steel Spring with a Barrel Pin, 76.2 mm x 50.8mm x 8.75 mm
- Steinbach & Vollman Stainless Steel Triangular Lock Key Unlock
- Steinbach & Vollman Stainless Steel Camlock Handle Unlock
- Steinbach & Vollman Stainless Steel Concealed with a Fixed Pin, 60 mm x 33mm x 2.5 mm
- Steinbach & Vollman Stainless Steel Square Lock Key Unlock
- Steinbach & Vollman Stainless Steel Tumbler Lock Key Unlock
- Steinbach & Vollman Stainless Steel Tumbler Lock Key Unlock
