Elesa Matt Polyamide Butt with a Fixed Pin, Screw Fixing, 49.5 mm x 48 mm x 19 mm
- RS Stock No.:
- 268-7704
- Mfr. Part No.:
- 422131
- Manufacturer:
- Elesa
Bulk discount available
Subtotal (1 pack of 20 units)*
€149.33
(exc. VAT)
€183.68
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €149.33 | €7.467 |
| 5 - 9 | €141.86 | €7.093 |
| 10 - 29 | €134.40 | €6.72 |
| 30 + | €125.44 | €6.272 |
*price indicative
- RS Stock No.:
- 268-7704
- Mfr. Part No.:
- 422131
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Butt Hinge | |
| Material | Polyamide | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 49.5mm | |
| Width | 48 mm | |
| Thickness | 19mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Butt Hinge | ||
Material Polyamide | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 49.5mm | ||
Width 48 mm | ||
Thickness 19mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa 422131 CFA series are hinges made up of a single body with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.
High-resilience
Ensure perfect positioning
Related links
- Elesa Matt Polyamide Butt with a Fixed Pin 49.5 mm x 48 mm x 19 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 49.5 mm x 48 mm x 8 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 49.5 mm x 48 mm x 8.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 114 mm x 16 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 102 mm x 80 mm x 20.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 5 mm x 50 mm x 11.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 5 mm x 69.5 mm x 19.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 84 mm x 16 mm
