Elesa Matt Polyamide Butt with a Fixed Pin, Screw Fixing, 50 mm x 50mm x 11.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€220.78

(exc. VAT)

€271.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€220.78€11.039
5 - 9€209.74€10.487
10 - 29€198.72€9.936
30 +€185.46€9.273

*price indicative

RS Stock No.:
268-7725
Mfr. Part No.:
425621
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Material

Polyamide

Product Type

Butt Hinge

Hinge Type

Butt

Closing Type

Free Swinging

Length

50mm

Width

50mm

Thickness

11.5mm

Fixing Method

Screw

Pin Style

Fixed

Finish

Matt

Standards/Approvals

RoHS

Pin Diameter

6mm

COO (Country of Origin):
IT
The Elesa 425621 CFM series are hinges are made with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.

High-resilience

Ensure perfect positioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy