Elesa Matt Polyamide Butt with a Fixed Pin, Screw Fixing, 49.5 mm x 48mm x 8.5 mm
- RS Stock No.:
- 268-7702
- Mfr. Part No.:
- 422111
- Manufacturer:
- Elesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-7702
- Mfr. Part No.:
- 422111
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Butt Hinge | |
| Material | Polyamide | |
| Hinge Type | Butt | |
| Length | 49.5mm | |
| Closing Type | Free Swinging | |
| Width | 48mm | |
| Thickness | 8.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Butt Hinge | ||
Material Polyamide | ||
Hinge Type Butt | ||
Length 49.5mm | ||
Closing Type Free Swinging | ||
Width 48mm | ||
Thickness 8.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa 422111 CFA series are hinges made up of a single body with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.
High-resilience
Ensure perfect positioning
Related links
- Elesa Matt Polyamide Butt with a Fixed Pin 49.5 mm x 48mm x 19 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin Screw Fixing, 49.5 mm x 48mm x 8 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60mm x 8.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 114mm x 16 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 102 mm x 80mm x 20.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 96.5 mm x 97.5mm x 35 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 36 mm x 84mm x 16 mm
