Elesa Matt Polyamide Hinge Pin with a Fixed Pin, Screw Fixing, 60 mm x 60mm x 8.5 mm
- RS Stock No.:
- 330-726
- Mfr. Part No.:
- 425915
- Manufacturer:
- Elesa
Subtotal (1 pack of 10 units)*
€88.27
(exc. VAT)
€108.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.27 | €8.827 |
*price indicative
- RS Stock No.:
- 330-726
- Mfr. Part No.:
- 425915
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Polyamide | |
| Product Type | Hinge | |
| Hinge Type | Hinge Pin | |
| Closing Type | Free Swinging | |
| Length | 60mm | |
| Width | 60mm | |
| Thickness | 8.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Polyamide | ||
Product Type Hinge | ||
Hinge Type Hinge Pin | ||
Closing Type Free Swinging | ||
Length 60mm | ||
Width 60mm | ||
Thickness 8.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa CFMX series hinges are engineered from glass fibber reinforced polyamide based SUPER technopolymer, offering high mechanical strength and durability. Both the hinge body and the rotating pin are made from this material, ensuring consistent performance.
RoHS compliant
Pass through holes for cylindrical head screws with washer type UNI 6592 or ISO 7089
Related links
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Butt with a Loose Pin Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60mm x 16.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 49.5 mm x 48mm x 8.5 mm
- Elesa Matt Zinc Alloy Friction 60 mm x 60mm x 18.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 60 mm x 90mm x 15 mm
