Elesa Matt Zinc Alloy Butt with a Fixed Pin, Screw Fixing, 40 mm x 40mm x 9 mm
- RS Stock No.:
- 268-7741
- Mfr. Part No.:
- 428514
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.26 | - |
| 5 - 9 | €18.29 | 5% |
| 10 - 29 | €17.30 | 10% |
| 30 + | €16.18 | 15% |
*price indicative
- RS Stock No.:
- 268-7741
- Mfr. Part No.:
- 428514
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Butt Hinge | |
| Material | Zinc Alloy | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 40mm | |
| Width | 40mm | |
| Thickness | 9mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Butt Hinge | ||
Material Zinc Alloy | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 40mm | ||
Width 40mm | ||
Thickness 9mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
Pin Diameter 4mm | ||
- COO (Country of Origin):
- DE
The Elesa 428514 CMM series are hinges are made with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.
High-resilience
Ensure perfect positioning
Related links
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Zinc Alloy Flag with a Lift Off Pin 40 mm x 40mm x 9 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Zinc Alloy Friction 40 mm x 40mm x 13.5 mm
- Elesa Matt Stainless Steel Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Technopolymer Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Zinc Alloy Butt with a Loose Pin Pin 50 mm x 50mm x 11.5 mm
