Elesa Matt Zinc Alloy Butt with a Loose Pin Pin, Screw Fixing, 50 mm x 50mm x 11.5 mm
- RS Stock No.:
- 268-7743
- Mfr. Part No.:
- 428611
- Manufacturer:
- Elesa
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€17.26
(exc. VAT)
€21.23
(inc. VAT)
In Stock
- 262 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.26 | - |
| 5 - 9 | €16.40 | 4% |
| 10 - 29 | €15.55 | 9% |
| 30 + | €14.50 | 15% |
*price indicative
- RS Stock No.:
- 268-7743
- Mfr. Part No.:
- 428611
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Zinc Alloy | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 50mm | |
| Closing Type | Free Swinging | |
| Width | 50mm | |
| Thickness | 11.5mm | |
| Fixing Method | Screw | |
| Pin Style | Loose Pin | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Zinc Alloy | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 50mm | ||
Closing Type Free Swinging | ||
Width 50mm | ||
Thickness 11.5mm | ||
Fixing Method Screw | ||
Pin Style Loose Pin | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- IT
The Elesa 428611 CMM series are hinges are made with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.
High-resilience
Ensure perfect positioning
Related links
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Zinc Alloy Flag with a Lift Off Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 50 mm x 50mm x 12.5 mm
- Elesa Matt Zinc Alloy Friction 50 mm x 50mm x 15.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 63mm x 11.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 76mm x 11.5 mm
