Elesa Matt Zinc Alloy Flag with a Lift Off Pin, Bolt-On Fixing, 50 mm x 50mm x 11.5 mm
- RS Stock No.:
- 268-7757
- Mfr. Part No.:
- 428811
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.81
(exc. VAT)
€35.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €28.81 |
| 5 - 9 | €27.37 |
| 10 - 29 | €25.93 |
| 30 + | €24.20 |
*price indicative
- RS Stock No.:
- 268-7757
- Mfr. Part No.:
- 428811
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Zinc Alloy | |
| Product Type | Flag Hinge | |
| Hinge Type | Flag | |
| Closing Type | Free Swinging | |
| Length | 50mm | |
| Width | 50mm | |
| Thickness | 11.5mm | |
| Fixing Method | Bolt-On | |
| Pin Style | Lift Off | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Zinc Alloy | ||
Product Type Flag Hinge | ||
Hinge Type Flag | ||
Closing Type Free Swinging | ||
Length 50mm | ||
Width 50mm | ||
Thickness 11.5mm | ||
Fixing Method Bolt-On | ||
Pin Style Lift Off | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- DE
The Elesa 428811 CMMY series is a in line lift off hinges. It is designed to adjust the misalignments between the door and the frame.
High-resilience
Ensure perfect positioning
Related links
- Elesa Matt Zinc Alloy Flag with a Lift Off Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Zinc Alloy Butt with a Loose Pin Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Zinc Alloy Friction 50 mm x 50mm x 15.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 50 mm x 50mm x 12.5 mm
- RS PRO Matt Die Cast Zinc Flap with a Fixed Pin 50 mm x 50mm x 11.5 mm
