Pinet Steel Flat Top with a Barrel Pin, Weld-on Fixing, 100 mm x 42mm
- RS Stock No.:
- 270-2893
- Mfr. Part No.:
- 14-7-3571
- Manufacturer:
- Pinet
Subtotal (1 pack of 2 units)*
€10.72
(exc. VAT)
€13.19
(inc. VAT)
In Stock
- 430 unit(s) ready to ship from another location
- Plus 320 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.72 | €5.36 |
*price indicative
- RS Stock No.:
- 270-2893
- Mfr. Part No.:
- 14-7-3571
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Bullet Hinge | |
| Material | Steel | |
| Hinge Type | Flat Top | |
| Closing Type | Free Swinging | |
| Length | 100mm | |
| Width | 42mm | |
| Fixing Method | Weld-on | |
| Pin Style | Barrel | |
| Standards/Approvals | No | |
| Pin Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Bullet Hinge | ||
Material Steel | ||
Hinge Type Flat Top | ||
Closing Type Free Swinging | ||
Length 100mm | ||
Width 42mm | ||
Fixing Method Weld-on | ||
Pin Style Barrel | ||
Standards/Approvals No | ||
Pin Diameter 9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Flat-Top, Weld-on steel hinges with a brass washer
These weld-on hinges feature a flat top and fixed pin. Made of steel, are ideal for use with doors, windows, cabinets or cupboards. They also feature a brass made washer for increased durability and stability. Weld-on stainless hinges are easy to use and offer high maximum load. Weld-on hinges can handle most applications due to their unique but simple design.
Features and Benefits:
• Made of high-quality steel
• Washer made of brass
• Steel pin
• Lift-off mechanism
• Features welding feet
FAQ:
Are these hinges left or right-handed orientation?
Hinges work in both directions. so can be used on both sides of doors/windows etc.
Do these hinges allow for door removing if necessary?
Yes, hinges are lift-off type so when welded in the same upright orientation will allow for door/window removing.
What other sizes are available?
Options include:
270-2859 - 45mm x 10mm
270-2865 - 60mm x 12mm
270-2887 - 80mm x 16mm
270-2893 - 100mm x 42mm
917-4602 - 140mm x 25.5mm
917-4611 - 200mm x 29mm
917-4614 - 120mm x 20mm
Related links
- Pinet Steel Flat Top with a Fixed Pin 80 mm x 16mm
- Pinet Steel Flat Top with a Fixed Pin 120 mm x 20mm x 9 mm
- Pinet Raw Steel Flat with a Fixed Pin 140 mm x 25.5mm
- Pinet Raw Steel Flat Top with a Fixed Pin 45 mm x 10mm x 8 mm
- Pinet Raw Steel Flat Top with a Fixed Pin 200 mm x 29mm x 16 mm
- Pinet Raw 304 Stainless Steel Lift Off with a Fixed Pin and Washer Pin 120 mm x 20mm
- Pinet Stainless Steel Bullet with a Barrel Pin 100 mm x 20mm x 20 mm
- Pinet Stainless Steel Flat Top with a Barrel Pin 80 mm x 16mm
