Pinet Raw 304 Stainless Steel Lift Off with a Fixed Pin and Washer Pin, Weld-on Fixing, 120 mm x 20mm
- RS Stock No.:
- 917-4618
- Mfr. Part No.:
- 14-7-3698
- Manufacturer:
- Pinet
Get a bulk buy discount
Add 5 more to save €20.85
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€60.57
(exc. VAT)
€74.50
(inc. VAT)
Temporarily out of stock
- 39 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €60.57 | €30.285 | - |
| 5 - 9 | €56.40 | €28.20 | €20.85 |
| 10 - 29 | €53.43 | €26.715 | €71.40 |
| 30 + | €49.91 | €24.955 | €319.80 |
*price indicative
- RS Stock No.:
- 917-4618
- Mfr. Part No.:
- 14-7-3698
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Bullet Hinge | |
| Material | 304 Stainless Steel | |
| Hinge Type | Lift Off | |
| Length | 120mm | |
| Closing Type | Free Swinging | |
| Width | 20mm | |
| Fixing Method | Weld-on | |
| Pin Style | Fixed Pin and Washer | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Bullet Hinge | ||
Material 304 Stainless Steel | ||
Hinge Type Lift Off | ||
Length 120mm | ||
Closing Type Free Swinging | ||
Width 20mm | ||
Fixing Method Weld-on | ||
Pin Style Fixed Pin and Washer | ||
Finish Raw | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Weldable Stainless Steel, Fixed Pin
Flat ended weld - on hinges in stainless steel with a fixed pin. The washers are brass.
Related links
- Pinet Raw 304 Stainless Steel Spring 120 mm x 40mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin, 2.04 m x 20mm x 800 μm
- Pinet Steel Flat Top with a Fixed Pin 120 mm x 20mm x 9 mm
- Pinet Raw 304 Stainless Steel Butt 30 mm x 30mm x 800 μm
- Pinet Raw 304 Stainless Steel Butt with a Removable Pin Pin 70 mm x 70mm x 2 mm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 40 mm x 40mm x 2 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin 2.04 m x 25mm x 800 μm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 50 mm x 50mm x 2 mm
