Savigny Steel Butt Hinge, 80mm x 30mm x 1.5mm
- RS Stock No.:
- 288-3267
- Mfr. Part No.:
- 40408 ZB
- Manufacturer:
- Savigny
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 2
€10.93
(exc. VAT)
€13.44
(inc. VAT)
- RS Stock No.:
- 288-3267
- Mfr. Part No.:
- 40408 ZB
- Manufacturer:
- Savigny
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Savigny | |
| Material | Steel | |
| Hinge Type | Butt Hinge | |
| Length | 80mm | |
| Width | 30mm | |
| Thickness | 1.5mm | |
| Fixing Hole Size | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Savigny | ||
Material Steel | ||
Hinge Type Butt Hinge | ||
Length 80mm | ||
Width 30mm | ||
Thickness 1.5mm | ||
Fixing Hole Size 4.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Savigny Steel Enclosure x 30mm
- Savigny Steel Enclosure Accessory 30 mm x 75 mm x 30mm
- Pinet Steel 316 Stainless Steel Butt 80 mm x 30mm x 3 mm
- Savigny Steel Toggle Latch, 74 x 28 x 19.5mm
- Savigny Steel 185 x 50 x 18mm
- Savigny Steel 85 x 40 x 22mm
- Pinet Steel Stainless steel grade 304 Butt with a Barrel Pin, 80 mm x 30mm x 3 mm
- ROCA Stainless Steel Butt Hinge 37mm x 67.5mm x 2mm
