RS PRO Professional Steel Concealed with a Lift Off Pin, 80 mm x 30mm x 3 mm
- RS Stock No.:
- 293-7768
- Manufacturer:
- RS PRO
Subtotal (1 pack of 2 units)*
€13.51
(exc. VAT)
€16.62
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.51 | €6.755 |
*price indicative
- RS Stock No.:
- 293-7768
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Concealed Hinge | |
| Hinge Type | Concealed | |
| Length | 80mm | |
| Closing Type | Free Swinging | |
| Width | 30mm | |
| Thickness | 3mm | |
| Pin Style | Lift Off | |
| Fixing Hole Size | 5 mm | |
| Finish | Professional | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Concealed Hinge | ||
Hinge Type Concealed | ||
Length 80mm | ||
Closing Type Free Swinging | ||
Width 30mm | ||
Thickness 3mm | ||
Pin Style Lift Off | ||
Fixing Hole Size 5 mm | ||
Finish Professional | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
RS PRO Concealed Pin Hinges
Use these high-quality concealed pin hinges for a professional finish and extra security. They are made from steel, have a removable pin and offer a 100 ° opening radius. This style of hinge is popular in cabinets and boxes.
Features and Benefits
RS PRO Concealed Pin Hinges Variants – Available Separately
Applications
Related links
- Pinet Steel Stainless steel grade 304 Butt with a Barrel Pin, 80 mm x 30mm x 3 mm
- Pinet Steel 316 Stainless Steel Butt 80 mm x 30mm x 3 mm
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 30mm x 3 mm
- Pinet Steel Stainless Steel Flag with a Barrel Pin, 40 mm x 30mm x 3 mm
- Pinet Raw Steel Pin with a Barrel Pin 40 mm x 30mm x 3 mm
- RS PRO Matt Fibreglass Reinforced Nylon Butt with a Fixed Pin 30 mm x 30mm x 3 mm
- Pinet Nickel Plated Steel Concealed with a Barrel Pin 50 mm x 30mm x 1.2 mm
- RS PRO Aluminium Angle 30mm x 30 mm x 3 mm
