Pinet Raw Steel Leaf with a Knuckle Pin, Screw Fixing, 80 mm x 30mm x 3 mm
- RS Stock No.:
- 917-4365
- Mfr. Part No.:
- 50-1-3991
- Manufacturer:
- Pinet
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.37
(exc. VAT)
€10.30
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €8.37 | €4.185 | - |
| 5 - 9 | €7.80 | €3.90 | 6% |
| 10 - 29 | €7.39 | €3.695 | 11% |
| 30 + | €6.89 | €3.445 | 17% |
*price indicative
- RS Stock No.:
- 917-4365
- Mfr. Part No.:
- 50-1-3991
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Hinge Leaf | |
| Material | Steel | |
| Hinge Type | Leaf | |
| Length | 80mm | |
| Closing Type | Free Swinging | |
| Width | 30mm | |
| Thickness | 3mm | |
| Fixing Method | Screw | |
| Pin Style | Knuckle | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Hinge Leaf | ||
Material Steel | ||
Hinge Type Leaf | ||
Length 80mm | ||
Closing Type Free Swinging | ||
Width 30mm | ||
Thickness 3mm | ||
Fixing Method Screw | ||
Pin Style Knuckle | ||
Finish Raw | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Pinet Steel Butt Hinge
Related links
- Pinet Raw Steel Pin with a Barrel Pin 40 mm x 30mm x 3 mm
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 80mm x 3 mm
- Pinet Raw Steel Butt with a Knuckle Pin 80 mm x 50mm x 3 mm
- Pinet Raw Steel Leaf with a Barrel Pin 40 mm x 80mm x 3 mm
- Pinet Raw Steel Leaf with a Barrel Pin 40 mm x 50mm x 3 mm
- Pinet Raw Steel Butt 80 mm x 80mm x 2.5 mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 3 mm
- Pinet Steel 316 Stainless Steel Butt 80 mm x 30mm x 3 mm
