RS PRO Galvanised Steel Tee with a Fixed Pin, 304.8 mm
- RS Stock No.:
- 297-8630
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€20.67
(exc. VAT)
€25.42
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €20.67 | €10.335 | - |
| 5 - 9 | €19.59 | €9.795 | 5% |
| 10 - 29 | €18.61 | €9.305 | 9% |
| 30 + | €17.37 | €8.685 | 15% |
*price indicative
- RS Stock No.:
- 297-8630
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Tee Hinge | |
| Hinge Type | Tee | |
| Length | 304.8mm | |
| Closing Type | Free Swinging | |
| Pin Style | Fixed | |
| Finish | Galvanised | |
| Holes per Leaf | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Tee Hinge | ||
Hinge Type Tee | ||
Length 304.8mm | ||
Closing Type Free Swinging | ||
Pin Style Fixed | ||
Finish Galvanised | ||
Holes per Leaf 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Steel Tee Hinge, 304.8 mm
Need to install a gate that can swing open widely? Turn to this steel tee hinge from the RS PRO range. It comes with pre-drilled holes, so you can simply screw it onto two panels of your choice.
The tee hinge is extra-wide so you can use it to support heavier loads. The steel construction ensures it's durable and resistant to corrosion, even in harsh environmental conditions. The unit is free-swinging so you can rotate it at wide angles.
As part of the RS PRO range, this hinge has been strictly tested for quality and reliability. It's manufactured to meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so your equipment is protected from electrostatic discharge. Steel hinges like these are typically used in the construction and manufacturing industries.
Features and Benefits
• Free-swinging closing type
• Tee hinge type
• Length of 304.8 mm
• Steel material
Related links
- RS PRO Galvanised Steel Tee with a Fixed Pin, 457.2 mm
- RS PRO Galvanised Steel Tee with a Fixed Pin, 355.6 mm
- RS PRO Galvanised Steel Tee with a Fixed Pin, 609.6 mm
- RS PRO Galvanised Steel Tee with a Fixed Pin, 254 mm
- RS PRO Galvanised Steel Tee with a Fixed Pin, 406.4 mm
- RS PRO Steel Steel Strap with a Fixed Pin, 304.8 mm x 2.5 mm
- RS PRO Galvanised Steel Piano with a Knuckle Pin, 900 mm x 40mm x 1.2 mm
- StarTech.com USB 2.0 Black, 304.8 mm
