RS PRO Galvanised Steel Tee with a Fixed Pin, 457.2 mm
- RS Stock No.:
- 297-8674
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€38.54
(exc. VAT)
€47.40
(inc. VAT)
In Stock
- Plus 53 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €38.54 | €19.27 |
| 5 - 9 | €36.60 | €18.30 |
| 10 - 29 | €34.67 | €17.335 |
| 30 + | €32.37 | €16.185 |
*price indicative
- RS Stock No.:
- 297-8674
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Tee Hinge | |
| Hinge Type | Tee | |
| Closing Type | Free Swinging | |
| Length | 457.2mm | |
| Pin Style | Fixed | |
| Finish | Galvanised | |
| Holes per Leaf | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Tee Hinge | ||
Hinge Type Tee | ||
Closing Type Free Swinging | ||
Length 457.2mm | ||
Pin Style Fixed | ||
Finish Galvanised | ||
Holes per Leaf 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Dimensions of Hinge:
152 x 457.2 mm
Tee Hinges
A range of heavy duty galvanised tee hinges.
Related links
- RS PRO Galvanised Steel Tee with a Fixed Pin, 355.6 mm
- RS PRO Galvanised Steel Tee with a Fixed Pin, 609.6 mm
- RS PRO Galvanised Steel Tee with a Fixed Pin, 254 mm
- RS PRO Galvanised Steel Tee with a Fixed Pin, 406.4 mm
- RS PRO Galvanised Steel Tee with a Fixed Pin, 304.8 mm
- RS PRO Galvanised Steel Piano with a Knuckle Pin, 900 mm x 40mm x 1.2 mm
- StarTech.com 5 Way Female IDC to 5 Way Female 5-Pin IDC USB Cable, 457.2 mm
- RS PRO Galvanised Steel M24 mm x 80 mm
