Pinet Aluminium Piano with a Barrel Pin, 1 m x 35mm x 1 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€58.23

(exc. VAT)

€71.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€58.23€29.115
5 - 9€55.32€27.66
10 - 29€52.41€26.205
30 +€48.90€24.45

*price indicative

RS Stock No.:
328-9789
Manufacturer:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Aluminium

Product Type

Piano Hinge

Hinge Type

Piano

Closing Type

Free Swinging

Length

1m

Width

35mm

Thickness

1mm

Pin Style

Barrel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Continuous Piano Hinge Rolled Knuckle


These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.

Features and Benefits:


• 270° opening angle ;• Easy to align and mount ;• Stronger than butt hinges ;• Supports full length of the door

Typical application:


• General Purpose Home applications ;• Yachts ;• Boats;• Motorhomes

Note

The most popular sizes of Continuous Piano hinges are:
• 1020mm x 40mm x 1.5mm - 347-8614
• 1020mm x 60mm x 2mm - 347-8636
• 1020mm x 40mm x 1.2mm - 473-2155
• 1020mm x 30mm x 1mm - 347-8591
• 1020mm x 20mm x 0.8mm - 328-9644
• 1000mm x 80mm x 3mm - 347-8585
• 1000mm x 50mm x 1.5mm - 328-9802
• 1000mm x 50mm x 1.2mm - 473-2161
• 1020mm x 20mm x 0.8mm - 347-8074

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy