Pinet Steel Stainless Steel Flag with a Lift Off Pin, 80 mm x 40mm x 3 mm
- RS Stock No.:
- 347-8399
- Manufacturer:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€53.97
(exc. VAT)
€66.38
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €53.97 | €26.985 |
| 5 - 9 | €51.28 | €25.64 |
| 10 - 29 | €48.58 | €24.29 |
| 30 + | €45.34 | €22.67 |
*price indicative
- RS Stock No.:
- 347-8399
- Manufacturer:
- Pinet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Flag Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Flag | |
| Closing Type | Free Swinging | |
| Length | 80mm | |
| Width | 40mm | |
| Thickness | 3mm | |
| Pin Style | Lift Off | |
| Finish | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Flag Hinge | ||
Material Stainless Steel | ||
Hinge Type Flag | ||
Closing Type Free Swinging | ||
Length 80mm | ||
Width 40mm | ||
Thickness 3mm | ||
Pin Style Lift Off | ||
Finish Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Hinge, Lift-Off, Stainless Steel
Heavy duty hinges available in High Grade 304 and 316L stainless steel
Each sachet contains 2 complete hinges of same width, one pin and one plug
All hinge types are interchangeable; i.e. flap width 30mm with flap width 80mm
Pick and mix the pieces according to dimensional needs
Removable pin
Undrilled
Related links
- Pinet Steel Stainless Steel Flag with a Lift Off Pin, 40 mm x 80mm x 3 mm
- Pinet Steel Stainless Steel Flag with a Lift Off Pin, 40 mm x 50mm x 3 mm
- Pinet Steel Stainless Steel Flag with a Barrel Pin, 40 mm x 30mm x 3 mm
- Pinet Steel Stainless Steel Butt with a Barrel Pin, 80 mm x 80mm x 3 mm
- Pinet Steel Stainless Steel Butt with a Barrel Pin, 80 mm x 50mm x 3 mm
- Pinet Steel Stainless steel grade 304 Butt with a Barrel Pin, 80 mm x 30mm x 3 mm
- Pinet Steel Stainless Steel Flag, 80 mm x 48mm x 2 mm
- Pinet Steel Stainless Steel Butt 80 mm x 80mm x 3 mm
