Pinet Black Polyamide Butt, Bolt-On Fixing, 50 mm x 50mm x 6 mm
- RS Stock No.:
- 407-6922
- Mfr. Part No.:
- 54-A-3032
- Manufacturer:
- Pinet
Get a bulk buy discount
Add 5 more to save €4.95
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€20.40
(exc. VAT)
€25.09
(inc. VAT)
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €20.40 | €10.20 | - |
| 5 - 9 | €19.41 | €9.705 | €4.95 |
| 10 - 29 | €18.36 | €9.18 | €20.40 |
| 30 + | €17.14 | €8.57 | €97.80 |
*price indicative
- RS Stock No.:
- 407-6922
- Mfr. Part No.:
- 54-A-3032
- Manufacturer:
- Pinet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Butt Hinge | |
| Material | Polyamide | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 50mm | |
| Width | 50mm | |
| Thickness | 6mm | |
| Fixing Method | Bolt-On | |
| Finish | Black | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Butt Hinge | ||
Material Polyamide | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 50mm | ||
Width 50mm | ||
Thickness 6mm | ||
Fixing Method Bolt-On | ||
Finish Black | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
General Purpose Polyamide Hinge
These versatile polyimide hinges are made of rigid 30% GF polyimide that guarantee extra durability and support in extreme situations. Polyamide hinges are cheaper than stainless steel or solid brass option and can meet are perfect for all lightweight purposes. Pins are made of high quality 304 Stainless Steel that have increased rust resistance.
Features and Benefits:
• Black 30% GF Polyamide
• A budget alternative to heavy duty metal hinges
• Pins and screws are stainless steel for good resistance to corrosion
FAQ:
What does GF mean?
A GF acronym states for Glass Filled Polyamide, a type of polyamide that is very rigidity, high mechanical strength, and guarantee a high degree of hardness and toughness. These special properties make a GF Polyamide ideal for use in elements exposed to high temperatures and static loads.
What is the pin made of?
A pin is made of stainless steel and it has an increased rust resistance. Steel also guarantee higher durability and higher max load that hinge can resist.
What is supplied?
A hinges set is a 2-pack and contain a pair of hinges.
Note
Products supplied with fixings are BOLT ON, products without fixings are SCREW ON
Related links
- Pinet Black Polyamide Butt 50 mm x 50mm x 6 mm
- Pinet Black Polyamide Butt 50 mm x 100mm x 5.9 mm
- Pinet Black Polyamide Butt 40 mm x 40mm x 5 mm
- Pinet Black Polyamide Butt with a Removable Pin Pin 60 mm x 120mm x 6.5 mm
- Pinet Black Polyamide Butt 40 mm x 80mm x 5.2 mm
- Steinbach & Vollman Polycarbonate Butt with a Fixed Pin 50 mm x 50mm x 6 mm
- Pinet Black Anodised Anodised Clear Anodised Aluminium Butt 50 mm x 50mm x 3 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
