Pinet Raw Stainless Steel Concealed with a Barrel Pin, 60 mm x 32mm x 2.5 mm
- RS Stock No.:
- 407-7111
- Mfr. Part No.:
- 62-A-3572
- Manufacturer:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€24.68
(exc. VAT)
€30.36
(inc. VAT)
In Stock
- 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €24.68 | €12.34 |
| 5 - 9 | €23.41 | €11.705 |
| 10 - 29 | €22.22 | €11.11 |
| 30 + | €20.74 | €10.37 |
*price indicative
- RS Stock No.:
- 407-7111
- Mfr. Part No.:
- 62-A-3572
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Stainless Steel | |
| Product Type | Concealed Hinge | |
| Hinge Type | Concealed | |
| Closing Type | Free Swinging | |
| Length | 60mm | |
| Width | 32mm | |
| Thickness | 2.5mm | |
| Pin Style | Barrel | |
| Finish | Raw | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Stainless Steel | ||
Product Type Concealed Hinge | ||
Hinge Type Concealed | ||
Closing Type Free Swinging | ||
Length 60mm | ||
Width 32mm | ||
Thickness 2.5mm | ||
Pin Style Barrel | ||
Finish Raw | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Concealed Hinges, Lift Off
Material thickness 2.5mm
6.5mm diameter fixing holes
Opening at 120°
Note
62-A-3572 is replaced by 62-1-3756
Related links
- Pinet Raw Steel Piano Style with a Knuckle Pin, 1.95 m x 32mm x 1.5 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin, 60 mm x 35mm x 1 mm
- Pinet Zinc Plated Steel Concealed 44 mm x 32mm x 2 mm
- Pinet Raw Steel Free Swing, 100 mm x 100mm x 2.5 mm
- Pinet Raw Steel Butt 80 mm x 80mm x 2.5 mm
- Pinet Raw Steel Flat with a Fixed Pin 140 mm x 25.5mm
- Pinet Raw Stainless Steel Butt 40 mm x 40mm x 2 mm
- Pinet Raw Stainless Steel Piano Style with a Knuckle Pin, 2.04 m x 30mm x 1 mm
