Pinet Raw Steel Butt, Rivet Fixing, 80 mm x 80mm x 2.5 mm
- RS Stock No.:
- 917-4545
- Mfr. Part No.:
- 50-1-3920
- Manufacturer:
- Pinet
Get a bulk buy discount
Add 5 more to save €3.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.96
(exc. VAT)
€13.48
(inc. VAT)
In Stock
- 123 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 19 November 2026
- Plus 60 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €10.96 | €5.48 | - |
| 5 - 9 | €10.20 | €5.10 | €3.80 |
| 10 - 29 | €9.69 | €4.845 | €12.70 |
| 30 + | €9.04 | €4.52 | €57.60 |
*price indicative
- RS Stock No.:
- 917-4545
- Mfr. Part No.:
- 50-1-3920
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 80mm | |
| Width | 80mm | |
| Thickness | 2.5mm | |
| Fixing Method | Rivet | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 80mm | ||
Width 80mm | ||
Thickness 2.5mm | ||
Fixing Method Rivet | ||
Finish Raw | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- FR
Pinet Small Steel Hinge With No Holes
The small square hinges from Pinet have no offset leaf and riveted pin. The hinges have been designed with no holes making them ideal for welding within the engineering industry.
Related links
- Pinet Steel Stainless Steel Butt 80 mm x 80mm x 3 mm
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 80mm x 3 mm
- Pinet Steel Stainless Steel Butt with a Removable Pin Pin 80 mm x 80mm x 2.5 mm
- Pinet Steel Stainless Steel Butt, 80 mm x 80mm x 2.5 mm
- Pinet Raw Steel Leaf with a Barrel Pin 40 mm x 80mm x 3 mm
- Pinet Raw Steel Butt with a Knuckle Pin 80 mm x 50mm x 3 mm
- Pinet Raw Stainless Steel Butt 50 mm x 50mm x 2 mm
- Pinet Raw Stainless Steel Butt 40 mm x 40mm x 2 mm
