Pinet Steel Steel Concealed, 58.6 mm x 126.5mm x 3.6 mm
- RS Stock No.:
- 407-7161
- Mfr. Part No.:
- 70-A-3303
- Manufacturer:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€62.84
(exc. VAT)
€77.29
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €62.84 | €31.42 |
| 5 - 9 | €59.70 | €29.85 |
| 10 - 29 | €56.56 | €28.28 |
| 30 + | €52.78 | €26.39 |
*price indicative
- RS Stock No.:
- 407-7161
- Mfr. Part No.:
- 70-A-3303
- Manufacturer:
- Pinet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Concealed Hinge | |
| Material | Steel | |
| Hinge Type | Concealed | |
| Length | 58.6mm | |
| Closing Type | Free Swinging | |
| Width | 126.5mm | |
| Thickness | 3.6mm | |
| Finish | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Concealed Hinge | ||
Material Steel | ||
Hinge Type Concealed | ||
Length 58.6mm | ||
Closing Type Free Swinging | ||
Width 126.5mm | ||
Thickness 3.6mm | ||
Finish Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Concealed Hinges, Off-Set
Zinc plated steel construction
3 Versions available, all for LH or RH use, opening to 90° door
Version 1 has 2 flanges (illustrated). High position to the right or low position to the left. O/A size 127 x 28mm
Version 2 has 2 flanges. High position to the left or low position to the right. O/A size 127 x 28mm
Version 3 has 4 flanges to cover all positions (double Concealed hinge) O/A size 127 x 58.6mm
Related links
- Pinet Steel Steel Concealed, 30.2 mm x 126.5mm x 3.6 mm
- Pinet Steel Steel Flag, 60 mm x 40mm x 1.5 mm
- RS PRO 38.1 mm Nylon Stainless Steel Spring Clip 12.7 mm x, 3.6 mm
- Pinet Zinc Plated Steel Concealed 102 mm x 80.5mm x 76 mm
- RS PRO Stainless Steel Extension Spring, 32.9 mm x 3.6 mm OD
- RS PRO 19.05 mm Nylon Stainless Steel Spring Clip 7.94 mm x, 3.6 mm
- RS PRO Stainless Steel Compression Spring 0.36 N/mm
- RS PRO Alloy Steel Compression Spring 0.43 N/mm
