Pinet Zinc Plated Steel Concealed, Screw Fixing, 102 mm x 80.5mm x 76 mm
- RS Stock No.:
- 917-4286
- Mfr. Part No.:
- 70-1-3557
- Manufacturer:
- Pinet
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€82.61
(exc. VAT)
€101.61
(inc. VAT)
Temporarily out of stock
- 45 unit(s) shipping from 17 December 2026
- Plus 35 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €82.61 | €41.305 | - |
| 5 - 9 | €76.90 | €38.45 | 6% |
| 10 - 29 | €72.85 | €36.425 | 11% |
| 30 + | €68.06 | €34.03 | 17% |
*price indicative
- RS Stock No.:
- 917-4286
- Mfr. Part No.:
- 70-1-3557
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Concealed Hinge | |
| Hinge Type | Concealed | |
| Length | 102mm | |
| Closing Type | Free Swinging | |
| Width | 80.5mm | |
| Thickness | 76mm | |
| Fixing Method | Screw | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Concealed Hinge | ||
Hinge Type Concealed | ||
Length 102mm | ||
Closing Type Free Swinging | ||
Width 80.5mm | ||
Thickness 76mm | ||
Fixing Method Screw | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Concealed Double Pin Hinge
Zinc plated steel construction
Pins and connecting rods in stainless steel
Enables door to be moved away before turning
Related links
- Pinet Nickel Steel Concealed with a Spring Loaded Pin 44 mm x 104.5mm x 26 mm
- Pinet Raw 316 Stainless Steel Concealed with a Spring Loaded Pin 44 mm x 104.5mm x 26 mm
- Pinet Electro Polished 304 Stainless Steel Concealed with a Spring Loaded Pin 52 mm x 118mm x 81 mm
- Pinet Zinc Plated Steel Concealed with a Zinc Plated Pin Pin 60 mm x 2.5 mm
- Pinet Nickel Steel Concealed with a Spring Loaded Pin 52 mm x 118mm x 81 mm
- RS PRO Zinc Plated Stainless Steel Concealed 51.5 mm x 12mm x 12 mm
- RS PRO Zinc Plated Stainless Steel Concealed 67 mm x 14mm x 14 mm
- Pinet Nickel Plated Steel Concealed with a Barrel Pin 50 mm x 30mm x 1.2 mm
