RS PRO Stainless Steel Piano with a Fixed Pin, Screw Fixing, 100 mm x 70mm x 2 mm
- RS Stock No.:
- 726-4071
- Distrelec Article No.:
- 304-07-157
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€66.00
(exc. VAT)
€81.18
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €66.00 | €33.00 |
| 5 - 9 | €62.70 | €31.35 |
| 10 - 29 | €59.40 | €29.70 |
| 30 + | €55.44 | €27.72 |
*price indicative
- RS Stock No.:
- 726-4071
- Distrelec Article No.:
- 304-07-157
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piano Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Piano | |
| Length | 100mm | |
| Closing Type | Free Swinging | |
| Width | 70mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Fixing Hole Size | 3 x 4 CSK | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piano Hinge | ||
Material Stainless Steel | ||
Hinge Type Piano | ||
Length 100mm | ||
Closing Type Free Swinging | ||
Width 70mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Fixing Hole Size 3 x 4 CSK | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
RS PRO Stainless Steel Piano Style Hinge Screw, 100 mm x 70 mm x 2 mm
These piano-style hinges are designed to evenly spread the load of the door or lid they're supporting to prevent strain. This is a pack of two hinges, to fit a door or lid up to 60 inches tall or long.
These hinges are made from 304-grade stainless steel, which is corrosion-resistant and weatherproof, making them suited for both interior and exterior use. They're 100 mm long, 70 mm wide and 2 mm thick, making them a versatile option for general use. As they're surface-mounted, they're simple to install and there's no need to alter the existing door frame.
Each hinge comes with a riveted pin screw, which improves durability by increasing the load the hinge can support. There are three countersunk holes on each leaf – just drive in screws for a flush finish. You'll find these hinges on door, window or cabinet installations.
Features and Benefits
• Pack of two piano-style hinges
• Made from 304-grade stainless steel
• Length of 100 mm
• Width of 70 mm
• Thickness of 2 mm
• Pre-drilled countersunk holes
• Six screws required for each hinge
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Stainless Steel Piano with a Fixed Pin 100 mm x 100mm x 2 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 70 mm x 70mm x 2 mm
- Pinet Raw 304 Stainless Steel Butt with a Removable Pin Pin 70 mm x 70mm x 2 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 100 mm x 80mm x 3 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 100 mm x 100mm x 2.5 mm
- Elesa Matt Polyamide Pin with a Fixed Pin 60 mm x 70mm x 14.5 mm
- Pinet Steel Stainless Steel Piano with a Knuckle Pin, 1020 mm x 70mm x 2 mm
- RS PRO Steel Butt with a Fixed Pin 100 mm x 71mm x 1.75 mm
