RS PRO Stainless Steel Butt with a Fixed Pin, Screw Fixing, 70 mm x 70mm x 2 mm
- RS Stock No.:
- 726-4116
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€35.19
(exc. VAT)
€43.28
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €35.19 | €17.595 |
| 5 - 9 | €33.44 | €16.72 |
| 10 - 29 | €31.68 | €15.84 |
| 30 + | €29.56 | €14.78 |
*price indicative
- RS Stock No.:
- 726-4116
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Butt Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 70mm | |
| Width | 70mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Butt Hinge | ||
Material Stainless Steel | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 70mm | ||
Width 70mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
RS PRO Stainless Steel Butt Hinge Screw, 70 mm x 70 mm x 2 mm
Install a door or window safely and reliably with this butt hinge from RS PRO. It has pre-drilled screw holes for simple mounting. The screws are countersunk, so you'll avoid protruding screws and prevent extra force on a plane or surface.
This hinge is made from a high-quality 304 stainless steel material, which is sturdy enough to handle heavy impacts and loads. It's also resistant to corrosion, so it will last a long time. The central pin screw is riveted to provide a secure fit and increase the hinge's reliability.
The product is designed for free-swinging closing, so it will allow your door or window to move smoothly with minimal effort. Use this hinge to set up doors and windows in houses or commercial environments.
Features and Benefits
• Free-swinging closing type
• Screw fixing method
• Butt hinge type
• Length of 70 mm
• Width of 70 mm
• Thickness of 2 mm
• Stainless steel material
Related links
- Pinet Raw 304 Stainless Steel Butt with a Removable Pin Pin 70 mm x 70mm x 2 mm
- RS PRO Stainless Steel Piano with a Fixed Pin 100 mm x 70mm x 2 mm
- Pinet Raw Steel Free Swing 70 mm x 70mm x 2 mm
- RS PRO Stainless Steel Piano with a Fixed Pin 70 mm x 50mm x 2 mm
- Pinet Stainless Steel Butt, 70 mm x 70mm x 2 mm
- Pinet Steel Stainless Steel Piano with a Knuckle Pin, 1020 mm x 70mm x 2 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 120 mm x 60mm x 2 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 60 mm x 60mm x 2 mm
