RS PRO Stainless Steel Butt with a Fixed Pin, Screw Fixing, 120 mm x 60mm x 2 mm
- RS Stock No.:
- 726-4122
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€61.95
(exc. VAT)
€76.20
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €61.95 | €30.975 |
| 5 - 9 | €58.85 | €29.425 |
| 10 - 29 | €55.82 | €27.91 |
| 30 + | €52.06 | €26.03 |
*price indicative
- RS Stock No.:
- 726-4122
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 120mm | |
| Closing Type | Free Swinging | |
| Width | 60mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 120mm | ||
Closing Type Free Swinging | ||
Width 60mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Standard Stainless Steel Hinges
Stainless steel riveted pin for additional security
Supplied with stainless steel sheet metal countersunk screws
Related links
- RS PRO Stainless Steel Butt with a Fixed Pin 60 mm x 60mm x 2 mm
- Pinet Steel Stainless Steel Butt with a Removable Pin Pin 60 mm x 60mm x 2 mm
- Pinet Stainless Steel Butt 60 mm x 60mm x 2 mm
- Pinet Zinc Plated Steel Butt 60 mm x 60mm x 2 mm
- Pinet Steel Stainless Steel Butt 60 mm x 60mm x 2 mm
- Pinet Steel Steel Butt 60 mm x 60mm x 2 mm
- Pinet Stainless Steel Piano with a Knuckle Pin, 1020 mm x 60mm x 2 mm
- RS PRO Polished Stainless Steel Stainless Steel Butt with a Fixed Pin Screw Fixing, 60 mm x 60mm x 8
