RS PRO Stainless Steel Butt with a Fixed Pin, Screw Fixing, 50 mm x 50mm x 2 mm
- RS Stock No.:
- 726-4125
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€13.48
(exc. VAT)
€16.58
(inc. VAT)
Temporarily out of stock
- 85 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €13.48 | €6.74 |
| 5 - 9 | €12.81 | €6.405 |
| 10 - 29 | €12.14 | €6.07 |
| 30 + | €11.32 | €5.66 |
*price indicative
- RS Stock No.:
- 726-4125
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 50mm | |
| Closing Type | Free Swinging | |
| Width | 50mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Holes per Leaf | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 50mm | ||
Closing Type Free Swinging | ||
Width 50mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Holes per Leaf 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
RS PRO Stainless Steel Butt Hinge Screw, 50 mm x 50 mm x 2 mm
These long butt hinges are made from durable stainless steel and are designed for use on door panels and cabinets. Their simple and unfussy design gives them reliable strength combined with robust construction.
The sides are composed of a pair of 50 mm x 50 mm leaves welded together. They're composed of grade 304 stainless steel which is highly resistant to corrosion and exceptionally tough. Thanks to their larger size, these hinges can support more weight, while their long-lasting construction means they can stand up to tough use. They're also a secure choice thanks to their stainless-steel hinge pins, which are riveted so they can't fall out. The hinges feature six pre-drilled holes that make for easy alignment. The holes are countersunk, which means screws can sit flush with the surface.
The hinges come complete with screws and are well-suited for use outdoors and in more challenging environments.
Features and Benefits
• Grade 304 stainless steel butt hinges
• Length of 50 mm
• Width of 50 mm
• Material thickness of 2 mm
• Countersunk fixing holes
• Free swinging
• Riveted hinge pin
• Comes with screws
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 50 mm x 50mm x 2 mm
- Pinet Zinc Plated Steel Butt with a Removable Pin Pin 50 mm x 50mm x 2 mm
- Pinet Steel Stainless Steel Butt 50 mm x 50mm x 2 mm
- ROCA Stainless Steel Butt with a Knuckle Pin 50 mm x 50mm x 1.2 mm
- RS PRO Matt Stainless Steel Screw Fixing, 50 mm x 50mm x 5.9 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 50 mm x 50mm x 12.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
